Rapid A4 Folder Lever Arch File 75mm Polypropylene Black

MPN
34-8192
Brand
Rapid
EAN-13
4049793013831
Order Code
34-8192
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional quantity lead time 8 days

A rugged, black 75mm spined A4 Lever Arch File made of strong polypropylene sheet covered with textured polypropylene foil. The spine has a thumbhole for easy selection and the file is equipped with a standard label fitted into a transparent pocket on the spine.


  • Black Lever Arch File with 75mm spine
  • Made of polypropylene sheet covered with textured polypropylene foil
  • Thumbhole in spine
  • Label housed in pocket on spine
Type Lever Arch File
Colour Black
Size A4
Material Polypropylene
Spine Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot