K & H TS-150 Jumper Links 150mm Pack Of 10

Order Code:

34-0465

Brand: K&H Manufacturing MPN: TS-150
  • Quickly find another product in this range by Length:

    50mm 70mm 100mm 150mm
Qty Unit Price (Ex VAT)
1+ £14.62
10+ £11.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched same dayAdditional quantity lead time 6 months

This pack of 150mm jumper links can be used with protobloc prototyping boards. Colour-coded for easy identification. Specially designed plugs are employed which significantly extend the life of the connector.


  • 150mm length
  • Supplied in pack of 10
Type Jumper wires
Length 150mm
Number of Pieces 10

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, January 24, 2019 | Question by: Rapid Customer | Product code: 34-0465
Q. Hello, I am interested in knowing the pin size of these cables? Thank you
A. Hi Fiona, thank you for your question. The pin size is as follows: 0.8mm x 6.8mm length.

Reviews

Be the first to submit a review

Trustpilot