K & H TS-70 Jumper Links 70mm Pack Of 10

Order Code:

34-0455

Brand: K&H Manufacturing MPN: TS-70
  • Quickly find another product in this range by Length:

    50mm 70mm 100mm 150mm
Qty Unit Price (Ex VAT)
1+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
240 in stock, despatched same dayAdditional quantity lead time 6 months

This pack of 70mm jumper links can be used with protobloc prototyping boards. Colour-coded for easy identification. Specially designed plugs are employed which significantly extend the life of the connector.


  • 70mm length
  • Supplied in packs of 10
Type Jumper wires
Gender Male to Male
Length 70mm
Number of Pieces 10

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, May 12, 2014 | Question by: Rapid Customer | Product code: 34-0455
Q. hi, what is the pin diameter please?
A. Hi Paul. Thank you for your question. The pin diameter is approximately 0.5mm.

Reviews

Be the first to submit a review

Trustpilot