PJP EL4Ø3 Circular Spacers M3 4mm Pack Of 100

MPN
EL4Ø3
Brand
PJP
EAN-13
3760122595231
Order Code
33-3611
Country of Origin
France
  • Quickly find another product in this range by Body Length:

    4mm 10mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.00
5+ £22.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

These 4mm tall circular spacers are made from nickel-plated brass and have an M3 clearance hole.


  • Height 4mm
  • Overall diameter 5mm
  • Internal diameter 3.1mm
  • Supplied in packs of 100
Type Circular
Body Length 4mm
External Diameter 5mm
For Screw Size 3.1mm
Material Nickel plated brass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot