Harwin R30-3002502 Hex Threaded M-F Spacers 25mm M3 6mm Stud Pack of 25

MPN
R30-3002502
Brand
Harwin
Order Code
33-3586
Country of Origin
United Kingdom

Discontinued


The Harwin R30-3002502 is a standoff with M3 threading and a length of 25mm. It features a hexagonal profile with a 5mm across-flats measurement and a 6mm female-male length. This component is ideal for providing space and support in electronic assemblies and circuit board mounting. Its durable construction is suitable for demanding applications in electronic and mechanical projects.
  • Effective height 25mm
  • Stud size M3 x 6mm
  • Supplied in packs of 25
Type Hexagonal threaded: M-F
Body Length 25mm
External Width 5.5mm
Material Nickel plated brass
Thread Size M3

Trustpilot