TruConnect M8 Stud Size Yellow 48A Ring Connector Pack of 100

MPN
RVE5-8
Brand
TruConnect
EAN-13
5053556007691
Order Code
33-1217
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.52
10+ £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockAdditional quantity lead time 5 months

Insulated ring connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Insulation colour: yellow
  • 8mm stud
  • Suitable for wire size 2.63 to 6.64mm²
  • Current rating 48A
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro-tin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Colour Yellow
Insulated Yes
Stud Size 8mm
Maximum Wire Size (mm2) 6mm²
Maximimum Wire Gauge (AWG) 9
Mounting Type Wire Mount
Outer Width 12mm
Overall Length 33.2mm
Terminal Type Ring Terminal Connector
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot