Davico EYFPO 63 F Yellow Crimp Terminal 6.3mm Insulated Female Pack of 100

Order Code:

33-1066

Brand: Davico MPN: EYFPO 63 F
Qty Unit Price (Ex VAT)
1+ £7.96
10+ £7.30
25+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 2 days

Insulated single piece female connector, push-on type, electro tinned to protect from corrosion.


  • 6.3 stud
  • 2.63 to 6.64mm² wire
  • Straight style
  • Closed barrel
  • Copper/brass contact, tin plating
  • Yellow vinyl insulation
  • Insulated with flared entry
  • Pack of 100

Colour Yellow
Gender Female
Insulated Yes, Full
Maximum Wire Size AWG 13 to 9AWG
Maximum Wire Size mm2 2.63 to 6.64 mm²
Mounting Type Wire Mount
Stud Size 6.3mm
Terminal Type Push-on Blade Receptacle
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot