Q. Please could you advise if 33-0655 is REACH complient? Many thanks, Roger
A. Hi Roger, thank you for your question. This product is REACH compliant.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £7.35 |
| 10+ | £6.98 |
| 25+ | £6.00 |
Insulated single piece female connector, push-on type, electro tinned to protect from corrosion.
| Colour | Red |
|---|---|
| Gender | Female |
| Insulated | Yes, Full |
| Maximum Wire Size AWG | 23 to 15AWG |
| Maximum Wire Size mm2 | 0.25 to 1.65 mm² |
| Mounting Type | Wire Mount |
| Overall Length | 20.5mm |
| Stud Size | 4.8 x 0.5mm |
| Terminal Type | Push-on Blade Receptacle |
| Termination | Crimp |
| Thickness | 0.5mm |
To use this facility please Sign In.
Sign InQ. Please could you advise if 33-0655 is REACH complient? Many thanks, Roger
A. Hi Roger, thank you for your question. This product is REACH compliant.