Davico ERPO 48 F8 Red 4.8x0.8mm Female Connector Pack of 100

Order Code:

33-1050

Brand: Davico MPN: ERPO 48 F8
Qty Unit Price (Ex VAT)
1+ £6.09
10+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 2 days

Durable low-cost insulated push-on red female connector from Davico, 4.8 x 0.8mm stud.


  • 0.25 to 1.65mm² wire
  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part DVP01-4.8F8
Colour Red
Gender Female
Insulated Yes
Maximum Wire Size AWG 23 to 15AWG
Maximum Wire Size mm2 0.25 to 1.65 mm²
Mounting Type Wire Mount
Stud Size 4.8 x 0.8mm
Terminal Type Push-on Blade Receptacle
Termination Crimp
Thickness 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot