Davico ERPO 48 F5 Red 4.8x0.5mm Female Connector Pack of 100

MPN
ERPO 48 F5
Brand
Davico
Order Code
33-1049
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.57
10+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 2 days

Durable low-cost insulated push-on red female connector from Davico, 4.8 x 0.5mm stud.


  • 0.25 to 1.65mm² wire
  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part DVP01-4.8F5
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Female
Insulated Yes
Maximum Wire Size AWG 23 to 15AWG
Maximum Wire Size mm2 0.25 to 1.65 mm²
Mounting Type Wire Mount
Outer Width 4.8mm
Stud Size 4.8 x 0.5mm
Terminal Type Push-on Blade Receptacle
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot