TruConnect Yellow 14mm Pin Terminal Pack of 100

MPN
PTV5-13
Brand
TruConnect
EAN-13
5053556007592
Order Code
33-1043
Country of Origin
Taiwan
  • Quickly find another product in this range by Colour:

    Blue Red Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.71
10+ £6.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 64 in stockAdditional quantity lead time 5 months

Durable low-cost yellow 14mm pin terminal from TruConnect, electro-tinned to protect from corrosion.


  • Straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part EYP14
  • UL Approved.
Insulated Yes
Colour Yellow
Mounting Type Wire Mount
Terminal Type Pin Terminal
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot