TruConnect Blue 18mm Blade Terminal Pack of 100

MPN
DBV2-18
Brand
TruConnect
EAN-13
5053556007561
Order Code
33-1039
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 5 months

Durable low-cost blue insulated 18mm blade terminal from TruConnect.


  • Blade type, straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • All disconnect terminals supplied with anti-vibration copper sleeve
  • Supplied in pack of 100
  • Manufacturer's part EBBL18
  • UL Approved.
Insulation Partially Insulated
Colour Blue
Blade Length 18.4mm
Blade Width 2.3mm
Insulated Yes
Male / Female Male
Mounting Type Wire Mount
Product Type Blade connector
Terminal Type Blade Connector
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot