TruConnect Yellow 5mm Fork Terminal Pack of 100

MPN
SV5-5
Brand
TruConnect
EAN-13
5053556007516
Order Code
33-1034
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.04
10+ £5.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional quantity lead time 5 months

Low-cost durable insulated yellow fork terminal from TruConnect with spade tongue and 5mm stud.


  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part EYF5
  • UL Approved.
Colour Yellow
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Insulation Option Partially Insulated
Mounting Type Wire Mount
Outer Width 6.3mm
Stud Size 5mm
Terminal Type Fork Connector
Termination Crimp
Type Fork Terminals

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot