TruConnect Yellow 10mm Ring Terminal Pack of 100

Order Code:

33-1020

Brand: TruConnect MPN: RV5-10 EAN-13: 5053556007394
Qty Unit Price (Ex VAT)
1+ £9.59
10+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 5 months

Durable low-cost yellow 10mm ring tongue terminal from TruConnect, electro-tinned to protect from corrosion.


  • Straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connectors
  • Insulated with flared entry
  • Supplied in pack of 100
  • UL Approved.
Colour Yellow
Insulated Yes
Stud Size 10mm
Maximum Wire Size (mm2) 6mm²
Maximimum Wire Gauge (AWG) 10
Mounting Type Wire Mount
Terminal Type Ring Terminal Connector
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot