Q. What size cable can these be used for?
A. Thanks for your enquiry David. These can be used for Conductor Sizes: 1.04 - 2.63 mm², 16 - 14 AWG; Single Strand: 1.14 - 1.82 mm Dia.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £4.37 |
| 10+ | £3.97 |
| 25+ | £3.18 |
Durable low-cost blue 3mm ring tongue terminal from TruConnect, electro-tinned to protect from corrosion.
| Colour | Blue |
|---|---|
| Insulated | Yes |
| Stud Size | 3mm |
| Maximum Wire Size (mm2) | 2.50mm² |
| Maximimum Wire Gauge (AWG) | 14 |
| Mounting Type | Wire Mount |
| Terminal Type | Ring Terminal Connector |
| Termination | Crimp |
To use this facility please Sign In.
Sign InQ. What size cable can these be used for?
A. Thanks for your enquiry David. These can be used for Conductor Sizes: 1.04 - 2.63 mm², 16 - 14 AWG; Single Strand: 1.14 - 1.82 mm Dia.