TruConnect Red 3.7mm Ring Terminal Pack of 100

MPN
RVS1-3.7
Brand
TruConnect
EAN-13
5053556007226
Order Code
33-1001
Country of Origin
Taiwan
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £3.87
10+ £3.58
25+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
104 in stock, despatched same dayAdditional quantity lead time 5 months

Durable low-cost red 3.7mm ring tongue terminal from TruConnect, electro-tinned to protect from corrosion.


  • Straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connectors
  • Insulated with flared entry
  • Supplied in pack of 100
  • UL Approved.
Colour Red
Insulated Yes
Stud Size 3.7mm
Maximum Wire Size (mm2) 1.5mm²
Maximimum Wire Gauge (AWG) 16
Mounting Type Wire Mount
Terminal Type Ring Terminal Connector
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot