TruConnect 6.3x0.8mm 12A Red Pushon Blade Pack of 100

Order Code:

33-0665

Brand: TruConnect MPN: MDD1-250 EAN-13: 5053556006960
Qty Unit Price (Ex VAT)
1+ £8.60
10+ £7.01
25+ £6.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched same dayAdditional quantity lead time 5 months

Red insulated push-on blade crimp connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Current rating 12A
  • Stud size 6.3 x 0.8mm
  • Wire size 0.25 to 1.65mm²
  • Meets all requirements of BS4579 and BS6178
  • Insulation is vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Colour Red
Gender Male / female
Insulated Insulated
Maximum Wire Size AWG 23 to 15
Maximum Wire Size mm2 0.25 to 1.65 mm²
Mounting Type Wire Mount
Outer Width 6.3mm
Overall Length 9.5mm
Terminal Type Blade Connector
Termination Crimp
Thickness 0.8mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, June 1, 2016 | Question by: Rapid Customer | Product code: 33-0665
Q. Why do you not hold stock of 4.8mm, and even 2.8mm' push-on blade connectors when offering their female receptacles? One without the other you will appreciate is u/s? Thanks
A. Hi Nick, thank you for your question. We also list this range of male tabs that are available in those sizes.

Reviews

Be the first to submit a review

Trustpilot