TruConnect Pk 10 16mm M6 Copper Tube Lug

MPN
TL16-6
Brand
TruConnect
EAN-13
5053556006755
Order Code
33-0310
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.96
10+ £3.84
25+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockAdditional quantity lead time 5 months

Heavy duty copper tube lug crimp connector with chamfered cable entry for ease of cable fitting and even crimping.


  • M6 stub
  • 16mm² wire
  • Straight body
  • Closed barrel
  • Copper contact material
  • Tin contact plating
  • UL Approved.
Colour Metal
Insulated Uninsulated
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Maximimum Wire Gauge (AWG) 7 to 3
Mounting Type Wire Mount
Outer Width 12mm
Overall Length 30mm
Product Type Crimp cable lug
Terminal Type Copper Tube Lug
Termination Crimp
Thickness 1.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot