TruConnect M5 Uninsulated Ring Crimp 6mm PK 100

Order Code:

33-0235

Brand: TruConnect MPN: RNB5-5 EAN-13: 5053556006663
Qty Unit Price (Ex VAT)
1+ £8.61
10+ £7.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched same dayAdditional quantity lead time 5 months

Uninsulated ring terminal crimp connector from TruConnect featuring easy cable entry, helping to ensure consistent quality of installation.


  • Stub 5mm
  • Suitable for wire size 2.63 to 6.64mm²
  • Terminals are UL and CSA approved and meet the requirements of BS4579 and BS6178
  • Electro tinned plating to BS1872
  • Supplied in packs of 100
  • UL Approved.
Colour Metal
Insulated Uninsulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Maximimum Wire Gauge (AWG) 10
Mounting Type Wire Mount
Outer Width 9.5mm
Overall Length 19.8mm
Terminal Type Ring Connector
Termination Crimp
Thickness 4.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot