TruConnect M5 Uninsulated Ring Crimp 2.5mm PK 100

MPN
RNBS2-5
Brand
TruConnect
EAN-13
5053556006632
Order Code
33-0220
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.14
10+ £4.92
25+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional 20 due on 20/10/2026

Uninsulated ring terminal crimp connector from TruConnect featuring easy cable entry, helping to ensure consistent quality of installation.


  • Stub 5mm
  • Suitable for wire size 1.04 to 2.63mm²
  • Terminals are UL and CSA approved and meet the requirements of BS4579 and BS6178
  • Electro tinned plating to BS1872
  • Supplied in packs of 100
  • UL Approved.
Colour Metal
Insulated Uninsulated
Stud Size 5mm
Maximum Wire Size (mm2) 2.50mm²
Maximimum Wire Gauge (AWG) 14
Mounting Type Wire Mount
Outer Width 8.5mm
Overall Length 16.8mm
Terminal Type Ring Connector
Termination Crimp
Thickness 5.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot