TruConnect Snap On Wire Connector 18-14 AWG Blue

MPN
33-0142
Brand
TruConnect
Order Code
33-0142
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.318
100+ £0.255
500+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 14,476 in stockContact us for additional stock

Blue colour snap-on wire connector, suitable for the professional or home use.


  • No need to strip wires
  • Applied with standard pair of pliers
  • 18 to 14AWG wire size
  • Open barrel

Type Splices
Wire Gauge 18AWG
Colour Blue
AWG max. 18 to 14AWG
Number of Wire Entries 2

Reviews

No solder required

Usually I prefer to solder wires together to ensure a good contact but I was doing a project on my car and since I live on a 4th floor flat this wasn't really an option. Bought some of these connectors to use in an audio installation and they do just the trick. Simple to use and very cheap. Will certainly be using them again.

Reviewed by: Alex Wright

Trustpilot