TruConnect Snap On Wire Connector 22-18 AWG Red

MPN
33-0140
Brand
TruConnect
Order Code
33-0140
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.284
100+ £0.215
500+ £0.187
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,104 in stockContact us for additional stock

Red colour snap-on wire connector, suitable for the professional or home use.


  • No need to strip wires
  • Applied with standard pair of pliers
  • 22 to 18AWG wire size
  • Open barrel

Type Splices
Wire Gauge 22AWG
Colour Red
AWG max. 22 to 18AWG
Number of Wire Entries 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot