Cliff CP3400 CS11 Button Knob - Black

MPN
CP3400
Brand
Cliff
Order Code
32-1978
Country of Origin
United Kingdom
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.294
10+ £0.240
50+ £0.201
100+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 73 in stockAdditional quantity lead time 7 weeks

This black button knob from the Cliff CS11 range has been designed to fit the square shaft of push-button switches and 4mm or 6mm slider potentiometer shafts.


  • Colour: Black
Type Slide / push-button cap
Diameter 8.2mm
Colour Black
Fixing Push fit
ShaftDiameter 4, 6mm

Reviews

Be the first to submit a review

Trustpilot