Cliff CL170851BR K87MBR Series Knob Black 6mm D Blue Pointer

Order Code:

32-1766

Brand: Cliff MPN: CL170851BR
  • Quickly find another product in this range by Colour:

    Black, blue pointer Black, green pointer Black, red pointer Black, white pointer Black, yellow pointer
Qty Unit Price (Ex VAT)
1+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched same dayAdditional quantity lead time 3 days

A moulded push fit knob from the Cliff K87MBR series with D shaft and blue pointer.


  • Black knob
  • Soft-touch rubber finish
  • Base diameter: 16.8mm
  • Overall height: 14.5mm
  • Shaft depth: 12.8mm
  • Manufacturer's part CL170851BR

Type Control Knob
Diameter 16.8mm
Colour Black, blue pointer
Fixing Push fit
ShaftDiameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot