Christmas Opening Hours and Delivery Dates here

Cliff CL170844BR K87MBR Series Knob Black 6mm D Grey Pointer

Order Code:

32-1760

Brand: Cliff MPN: CL170844BR

Discontinued


A moulded push fit knob from the Cliff K87MBR series with D shaft and grey pointer.


  • Black knob
  • Soft-touch rubber finish
  • Base diameter: 16.8mm
  • Overall height: 14.5mm
  • Shaft depth: 12.8mm
  • Manufacturer's part CL170844BR

Type Control knob
Diameter 16.8mm
Colour Black, grey pointer
Fixing Push fit
Shaft Diameter 6mm

Questions

*Question functionality currently disabled
Friday, May 17, 2019 | Question by: Rapid Customer | Product code: 32-1760
Q. Hello, Does the pointer on the knob align with the flat side of the D shaft? Thanks and regards, Andy
A. Hi Andy, thank you for your question. The pointer is opposite the D flat but would align to the flat of the shaft.

You may also like


Trustpilot