Mentor 3277.1003 Aluminium Bow-Type Handle 100mm - Black

MPN
3277.1003
Brand
Mentor
Order Code
31-0904
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.23
10+ £12.22
20+ £12.15
40+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

Bow-type flat profile black aluminium instrument handle from Mentor with a durable anodised finish.


  • Fixing centre 100mm
  • Maximum capacity 750N
  • Supplied complete with M5 fixing screws and washers
  • Mentor series 277.X
Type Flat-oval bow
Material Aluminium
Dimensions 110 x 12 x 40mm
Finish Anodised Black

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 31-0904

Q. How deep are the receiving screw holes?

A. Hi Ian, thank you for your question. Our technical team have measured our stock, the depth of the holes in the handle are approximately 15mm.

Reviews

Be the first to submit a review

Trustpilot