Mentor 270.4 Chrome Plated Steel Bow-Type Handle 180mm

MPN
270.4
Brand
Mentor
Order Code
31-0828

Discontinued


High quality rounded profile steel 180mm bow-type handles with high-gloss chrome-plated finish.


  • Screw size: M5
  • Colour: Chrome
  • Length: 180mm
  • Width: 14mm
  • Material: High-gloss chrome-plated steel
  • Manufacturer's part 270.4

Supplied with end rings, mounting screws and washers.
Type Rounded bow
Material Steel
Dimensions 180 x 10mm
Finish Chrome plated

Trustpilot