Mentor 270.3 Chrome Plated Steel Bow-Type Handle 120mm

MPN
270.3
Brand
Mentor
Order Code
31-0826
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.28
10+ £10.19
20+ £10.12
40+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 104 in stockAdditional quantity lead time 14 days

High quality rounded profile steel 120mm bow-type handles with high-gloss chrome-plated finish.


  • Screw size: M5
  • Colour: Chrome
  • Length: 120mm
  • Width: 14mm
  • Material: High-gloss chrome-plated steel
  • Supplied with end rings, mounting screws and washers
  • Manufacturer's part 270.3
Type Rounded bow
Material Steel
Dimensions 120 x 10mm
Finish Chrome plated

Reviews

Be the first to submit a review

Trustpilot