Mentor 270.6 Chrome Plated Steel Bow-Type Handle 100mm

Order Code:

31-0824

Brand: Mentor MPN: 270.6
Qty Unit Price (Ex VAT)
1+ £5.81
10+ £4.91
20+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional 10 due on 11/06/2026

High quality rounded profile steel 100mm bow-type handles with high-gloss chrome-plated finish.


  • Screw size: M5
  • Colour: Chrome
  • Length: 100mm
  • Width: 14mm
  • Material: High-gloss chrome-plated steel
  • Supplied with end rings, mounting screws and washers
  • Manufacturer's part 270.6
Type Rounded bow
Material Steel
Dimensions 100 x 10mm
Finish Chrome plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot