Mentor 270.8 Chrome Plated Steel Bow-Type Handle 30mm

Mentor 270.8 Chrome Plated Steel Bow-Type Handle 30mm

MPN
270.8
Brand
Mentor
Order Code
31-0821
Country of Origin
Poland

Discontinued


High quality rounded profile steel 30mm bow-type handles with high-gloss chrome-plated finish.


  • Screw size: M3
  • Colour: Chrome
  • Length: 30mm
  • Width: 10mm
  • Material: High-gloss chrome-plated steel
  • Manufacturer's part 270.8

Supplied with end rings, mounting screws and washers.
Type Rounded bow
Material Steel
Dimensions 30 x 6mm
Finish Chrome plated

Trustpilot