Mentor 277.3 Aluminium Bow-Type Handle 120mm

MPN
277.3
Brand
Mentor
Order Code
31-0806
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.58
10+ £7.95
20+ £6.52
40+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 106 in stockAdditional quantity lead time 14 days

Bow-type flat profile natural aluminium instrument handle from Mentor with a durable anodised finish.


  • Fixing centre 120mm
  • Maximum capacity 750N
  • Supplied complete with M5 fixing screws and washers
  • Mentor series 277.X
Type Flat-oval bow
Material Aluminium
Dimensions 120 x 10mm
Finish Anodised Natural
Fixing centre 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot