Mentor 277.6 Aluminium Bow-Type Handle 100mm

Order Code:

31-0804

Brand: Mentor MPN: 277.6
Qty Unit Price (Ex VAT)
1+ £13.14
10+ £11.21
20+ £10.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched same dayAdditional quantity lead time 7 weeks

Bow-type flat profile natural aluminium instrument handle from Mentor with a durable anodised finish.


  • Fixing centre 100mm
  • Maximum capacity 750N
  • Supplied complete with M5 fixing screws and washers
  • Mentor series 277.X
Type Flat-oval bow
Material Aluminium
Dimensions 100 x 8mm
Finish Anodised Natural
Fixing centre 100mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot