Mentor 277.2 Aluminium Bow-Type Handle 88mm

Order Code:

31-0802

Brand: Mentor MPN: 277.2
Qty Unit Price (Ex VAT)
1+ £6.16
10+ £5.39
20+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
127 in stock, despatched same dayAdditional quantity lead time 7 weeks

Bow-type flat profile natural aluminium instrument handle from Mentor with a durable anodised finish.


  • Fixing centre 88mm
  • Maximum capacity 750N
  • Supplied complete with M5 fixing screws and washers
  • Mentor series 277.X
Type Flat-oval bow
Material Aluminium
Dimensions 88 x 8mm
Finish Anodised Natural
Fixing centre 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot