Mentor 277.1 Aluminium Bow-Type Handle 55mm

Order Code:

31-0800

Brand: Mentor MPN: 277.1
Qty Unit Price (Ex VAT)
1+ £8.19
10+ £6.14
20+ £5.04
40+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional 60 due on 11/06/2026

Bow-type flat profile natural aluminium instrument handle from Mentor with a durable anodised finish.


  • Fixing centre 55mm
  • Maximum capacity 750N
  • Supplied complete with M5 fixing screws and washers
  • Mentor series 277.X
Type Flat-oval bow
Material Aluminium
Dimensions 55 x 8mm
Finish Anodised Natural
Fixing centre 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot