Hammond 1590KKFL Diecast Enclosure Flanged Lid 125 x 125 x 56 Natural

MPN
1590KKFL
Brand
Hammond
GTIN-14
00623980401348
Order Code
30-7052
Country of Origin
Taiwan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £21.88
50+ £19.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 22 in stockBack-order availability date - 26/05/2026

The Hammond IP54 Diecast Aluminium Enclosure, Flanged Lid (50 x 50 x 25mm) is an aluminium enclosure with a flanged lid secured by 6-32 x ½ inch machine screws into drilled, countersunk and tapped holes.

The lap joint construction is designed to meet IP54 and also provides improved EMI/RFI shielding. The flanged lid allows for easy wall or shelf mounting with added security as the lid screws are hidden against the wall or shelf. The enclosures are supplied unpainted.


  • Unpainted diecast aluminium enclosures
  • Countersunk lid with machine screws into drilled, countersunk and tapped holes
  • Flanged lid
  • Designed to meet IP54
  • Hammond type 1590KKFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 125mm
Enclosure Width 125mm
Enclosure Height 56mm
Colour Silver
Protection Rating IP54
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot