Hammond 1590B2FL Diecast Enclosure Flanged Lid 112 x 60 x 38 Natural

Order Code:

30-7044

Brand: Hammond MPN: 1590B2FL GTIN-14: 00623980810218
Qty Unit Price (Ex VAT)
1+ £12.79
50+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 1 working daysBack-order availability date - 30/04/2026

The Hammond IP54 Diecast Aluminium Enclosure, Flanged Lid (112 x 60 x 38mm) is an aluminium enclosure with a flanged lid secured by 6-32 x ½ inch machine screws into drilled, countersunk and tapped holes.

The lap joint construction is designed to meet IP54 and also provides improved EMI/RFI shielding. The flanged lid allows for easy wall or shelf mounting with added security as the lid screws are hidden against the wall or shelf. The enclosures are supplied unpainted.


  • Unpainted diecast aluminium enclosures
  • Countersunk lid with machine screws into drilled, countersunk and tapped holes
  • Flanged lid
  • Designed to meet IP54
  • Hammond type 1590B2FL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 38mm
Colour Silver
Protection Rating IP54
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot