Takachi CHH87C3BL 87 Series Silvericon Size 3 Blue 141x81x32

Image Representative of Range

Takachi CHH87C3BL 87 Series Silvericon Size 3 Blue 141x81x32

MPN
CHH87C3BL
Brand
Takachi
Order Code
30-6784
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/07/2026

Planning to buy a range of enclosures for your latest project?

A flexible open-faced removable silicon rubber cover that fits tightly over the base, sides and around the edges of the lid of Takachi 87 series enclosures.
  • Blue, 141x81x32 Flexible open faced removable silicon rubber cover
  • Fits tightly over base, sides and around edges of lid
Type Silvericon
Enclosure Length 141mm
Enclosure Width 81mm
Enclosure Height 32mm
Colour Silvericon
Series 87

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot