Takachi CUE8316WH 83 Series Plastic Flanged Case White 190x86x60

Order Code:

30-6699

Brand: Takachi MPN: CUE8316WH
Qty Unit Price (Ex VAT)
5+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 17/06/2026

A multipurpose flanged enclosure designed for wall or surface mounting.
  • White, 190x86x60, 83 Series Plastic Flanged Case
  • Multi-purpose flanged enclosure designed for wall-mounting or surface mount devices.
  • Suitable for measuring instruments, communication device, controller etc.
  • Lid and base moulded in flame resistant ABS.
  • Lid mounted by four M3 machine screws.
  • Excellent properties for machining.
  • UL94-V0.
Enclosure Height 190mm
Enclosure Length 86mm
Enclosure Width 60mm
Colour White
Protection Rating UL94-V0
External Features Molded Lid and Base
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot