Takachi CUE8310WH 83 Series Plastic Flanged Case White 127x70.6x50.5

Order Code:

30-6687

Brand: Takachi MPN: CUE8310WH
Qty Unit Price (Ex VAT)
5+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 17/06/2026

Planning to buy a range of enclosures for your latest project?

A multipurpose flanged enclosure designed for wall or surface mounting.
  • White, 127x70.6x50.5, 83 Series Plastic Flanged Case
  • Multi-purpose flanged enclosure designed for wall-mounting or surface mount devices.
  • Suitable for measuring instruments, communication device, controller etc.
  • Lid and base moulded in flame resistant ABS.
  • Lid mounted by four M3 machine screws.
  • Excellent properties for machining.
  • UL94-V0.
Enclosure Height 127mm
Enclosure Length 70.6mm
Enclosure Width 50.5mm
Colour White
Protection Rating UL94-V0
External Features Molded Lid and Base
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot