Hammond 1593HAMEGG2TBK ABS Raspberry PI Platform Translucent Black 145x100x33mm

MPN
1593HAMEGG2TBK
Brand
Hammond
GTIN-14
00623980402543
Order Code
30-6474
Country of Origin
Taiwan
  • Quickly find another product in this range by Colour:

    Black Blue Purple
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.33 £4.89
50+ £5.13 £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/05/2026

These translucent black enclosures from Hammond have been specially designed to mount the increasingly popular Raspberry Pi development board. They are made from ABS plastic with a satin texture.


  • Moulded to allow easy access to I/O connectors, often used controls and/or LEDS and to allow easy installation of shields
  • Bottom of platform accepts battery holder
  • Includes 3 rubber feet and 6 mounting screws
  • Mounting holes moulded into the bottom accept interlocking plastic bricks for added expandability
  • Dimensions (L x W x H) 145 x 100 x 33mm
  • Manufacturer's part 1593HAMEGG2TBK

Suitable for use with Raspberry Pi B and Raspberry Pi B+ boards. Development board not included.

Hammond enclosure modification


Type Raspberry Pi enclosure
Enclosure Height 33mm
Enclosure Length 145mm
Enclosure Width 100mm
For Use With Raspberry Pi
Protection Rating None
Colour Black
External Features Mounting holes
Finish Satin
Internal Features Screws Supplied
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot