Hammond 1593HAMEGG2 ABS Raspberry Pi Platforms Translucent

Hammond Brand: Hammond

Click here to request a Hammond modification

These enclosures from Hammond have been specially designed to mount the increasingly popular Raspberry Pi development board. Made from ABS plastic with a satin texture, these translucent enclosures are available in a choice of black, blue or purple.

  • Moulded to allow easy access to I/O connectors, often used controls and/or LEDS and to allow easy installation of shields
  • Bottom of platform accepts battery holder
  • Includes 3 rubber feet and 6 mounting screws
  • Mounting holes moulded into the bottom accept interlocking plastic bricks for added expandability
  • Dimensions (L x W x H) 145 x 100 x 33mm
Suitable for use with Raspberry Pi B and Raspberry Pi B+ boards. Development board not included.
Description Image Product Buy Pricing (Ex VAT) Colour Internal Features Type Enclosure Height Enclosure Length Enclosure Width For Use With Protection Rating External Features Finish Material
Hammond 1593HAMEGG2TBK ABS Raspberry PI Platform Translucent Black 145x100x33mm
Hammond 1593HAMEGG2TBK ABS Raspberry PI Platform Translucent Black 145x100x33mm
Standard range
Order code: 30-6474
MPN: 1593HAMEGG2TBK

Out of stockBack-order availability date - 16/10/2026
1+ £4.62
50+ £4.45
Price per unit Ex VAT
Black Screws Supplied Raspberry Pi enclosure 33mm 145mm 100mm Raspberry Pi None Mounting holes Satin ABS
Hammond 1593HAMEGG2TBU ABS Raspberry PI Platform Translucent Blue 145x100x33mm
Hammond 1593HAMEGG2TBU ABS Raspberry PI Platform Translucent Blue 145x100x33mm
Standard range
Order code: 30-6475
MPN: 1593HAMEGG2TBU

Out of stockBack-order availability date - 16/10/2026
1+ £5.64
50+ £5.43
Price per unit Ex VAT
Blue Screws Supplied Raspberry Pi enclosure 33mm 145mm 100mm Raspberry Pi None Mounting holes Satin ABS
Hammond 1593HAMEGG2TPU ABS Raspberry PI Platform Translucent Purple 145x100x33mm
Hammond 1593HAMEGG2TPU ABS Raspberry PI Platform Translucent Purple 145x100x33mm
Extended range
Order code: 30-6476
MPN: 1593HAMEGG2TPU

Out of stockBack-order availability date - 23/11/2026
1+ £4.62
50+ £3.92
Price per unit Ex VAT
Purple Raspberry Pi enclosure 33mm 145mm 100mm Raspberry Pi None Mounting holes Satin ABS

Trustpilot