Hammond 1593HAMEGG1TBU ABS Arduino Board Platform Translucent Blue 145x100x33mm

Order Code:

30-6472

Brand: Hammond MPN: 1593HAMEGG1TBU GTIN-14: 00623980402321
  • Quickly find another product in this range by Colour:

    Black Blue Purple
Qty Unit Price (Ex VAT)
1+ £5.01
50+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/03/2026

These translucent blue enclosures from Hammond have been specially designed to mount the increasingly popular Arduino development board. These enclosures are made from ABS plastic with a satin texture.


  • Moulded to allow easy access to I/O connectors, often used controls and/or LEDS and to allow easy installation of shields
  • Bottom of platform accepts battery holder
  • Includes 3 rubber feet and 6 mounting screws
  • Mounting holes moulded into the bottom accept interlocking plastic bricks for added expandability
  • Dimensions (L x W x H) 145 x 100 x 33mm
  • Manufacturer's part 1593HAMEGG1TBU

Suitable for use with Arduino Uno, Arduino Due, Arduino Ethernet, Arduino Leonardo, Arduino Mega ADK, Arduino Mega 2560 and Arduino Yun. Development boards not included.

Hammond enclosure modification


Type Arduino enclosure
Enclosure Height 33mm
Enclosure Length 145mm
Enclosure Width 100mm
For Use With Arduino
Protection Rating None
Colour Blue
External Features Mounting holes
Finish Satin
Internal Features Screws Supplied
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot