Hammond 1594DSBK Heavy Duty GPABS Enclosure 131 x 66 x 55mm Black

MPN
1594DSBK
Brand
Hammond
GTIN-14
00623980545424
Order Code
30-6371
Country of Origin
Canada
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £3.88
50+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 197 in stockBack-order availability date - 20/06/2026

Heavy duty black ABS enclosure from the Hammond 1594 S Series, 131 x 66 x 55mm, moulded from economical plastic and suitable for a wide range of applications.


  • Moulded from easy to machine ABS plastic
  • Heavy duty, thick wall design with an average wall thickness of 3.3 mm
  • Lid secured with four 1in (25.4 mm) self tapping screws
  • Smooth internal walls for ease of component installation
  • Matt textured finish
  • Designed to meet IP54
  • Hammond part 1594DSBK

Hammond enclosure modification


Type Heavy duty enclosure
Enclosure Length 131mm
Enclosure Width 55mm
Enclosure Height 55mm
Colour Black
Protection Rating IP54
Finish Matt
Material ABS
Series 1594

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot