Hammond 1594BSGY Heavy Duty GPABS Enclosure 81 x 56 x 40mm Grey

MPN
1594BSGY
Brand
Hammond
GTIN-14
00623980545332
Order Code
30-6368
Country of Origin
Canada
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.74
50+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 181 in stockBack-order availability date - 20/06/2026

Heavy duty grey ABS enclosure from the Hammond 1594 S Series, 81 x 56 x 40mm, moulded from economical plastic and suitable for a wide range of applications.


  • Moulded from easy to machine ABS plastic
  • Heavy duty, thick wall design with an average wall thickness of 3.3 mm
  • Lid secured with four 1in (25.4 mm) self tapping screws
  • Smooth internal walls for ease of component installation
  • Matt textured finish
  • Designed to meet IP54
  • Hammond part 1594BSGY

Hammond enclosure modification


Type Heavy duty enclosure
Enclosure Length 81mm
Enclosure Width 56mm
Enclosure Height 40mm
Colour Grey
Protection Rating IP54
Finish Matt
Material ABS
Series 1594

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot