Hammond 1591DSFLBK Multipurpose GPABS Enclosure Flanged Lid 150 x 80 x 50 Black

MPN
1591DSFLBK
Brand
Hammond
GTIN-14
00623980344362
Order Code
30-6270
Country of Origin
Canada
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.97
50+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 1 working daysBack-order availability date - 15/05/2026

Multipurpose plastic ABS enclosure with flanged lid, part of the Hammond 1591 Series.


  • 150 x 80 x 50mm
  • Colour black
  • Manufacturer's part 1591DSFLBK

Hammond enclosure modification


Type Flanged
Enclosure Height 50mm
Enclosure Length 150mm
Enclosure Width 80mm
Colour Black
Protection Rating IP54
External Features Flanged lid
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot