Easter Opening Hours and Delivery Dates here

Hammond 1591EBK Multipurpose FRABS Enclosure 191 x 110 x 61 Black

Order Code:

30-6147

Brand: Hammond MPN: 1591EBK GTIN-14: 00623980548104
Qty Unit Price (Ex VAT)
1+ £11.61
50+ £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
124 in stock, despatched in 1 working daysBack-order availability date - 06/04/2026

This flame retardant ABS enclosure is part of the Hammond 1591 Series.


  • Colour black
  • Size 191 x 110 x 61mm
  • Manufacturer's part 1591EBK

Hammond enclosure modification


Type FRABS
Enclosure Height 61mm
Enclosure Length 191mm
Enclosure Width 110mm
Colour Black
Protection Rating IP54
External Features Flame retardant
Internal Features PCB mounting
Material ABS
Size 191 x 110 x 61mm
Size 1 1 x 110 x 61mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot