Hammond 1590STPCCB Stomp Box Enclosure Octagon 133 x 133 x 39 Cobalt Blue

Order Code:

30-5960

Brand: Hammond MPN: 1590STPCCB GTIN-14: 00623980023786
Qty Unit Price (Ex VAT)
1+ £18.81
50+ £14.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 1 working daysBack-order availability date - 22/04/2026

This die-cast octagonal enclosure provides a strong and robust housing.


  • Cobalt blue
  • Manufacturer's part No. 1590STPCCB

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 133mm
Enclosure Width 133mm
Enclosure Height 39mm
Colour Blue
Protection Rating IP54
External Features Octagonal
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot