Hammond 1590STPCLG Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Light Grey

MPN
1590STPCLG
Brand
Hammond
GTIN-14
00623980023816
Order Code
30-5957
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.96
50+ £13.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 22/06/2026

This die-cast octagonal enclosure provides a strong and robust housing.


  • Light grey
  • Manufacturer's part No. 1590STPCLG

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 133mm
Enclosure Width 133mm
Enclosure Height 39mm
Colour Grey
Protection Rating IP54
External Features Octagonal
Finish Powder painted
Material Diecast aluminium
Series 1590

Reviews

Be the first to submit a review

Trustpilot