Hammond 1590TRPCGR Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Green

MPN
1590TRPCGR
Brand
Hammond
GTIN-14
00623980023717
Order Code
30-5952
Country of Origin
Taiwan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.05
50+ £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 25/06/2026

Trapezoid diecast aluminium box, part of the Hammond 1590 series of enclosures.


  • Colour green
  • Manufacturer's part No: 1590TRPCGR

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 95mm
Enclosure Width 122/151mm
Enclosure Height 39mm
Colour Green
Protection Rating IP54
External Features Trapezoid
Finish Powder painted
Material Diecast aluminium
Series 1590

Reviews

Be the first to submit a review

Trustpilot