Hammond 1590TRPBRD Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Red

MPN
1590TRPBRD
Brand
Hammond
GTIN-14
00623980023670
Order Code
30-5944
Country of Origin
Taiwan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.11
50+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 01/06/2026

Trapezoid diecast aluminium box, part of the Hammond 1590 series of enclosures.


  • Colour red
  • Manufacturer's part No: 1590TRPBRD

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 61/79mm
Enclosure Height 39mm
Colour Red
Protection Rating IP54
External Features Trapezoid
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot